Cart

TS3702IPT

ST TS3702IPT

image shown is a representation only

ST

2xComp 2,2µs TSSOP8 SMD
Supplier: STMicroelectronics
Matchcode: TS3702IPT NPI
Rutronik No.: ICKOMP4700
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.318 $
1,272.00 $

Prices

4,000 0.318 $
8,000 0.31 $
12,000 0.3003 $
16,000 0.2881 $
24,000 0.2783 $

2xComp 2,2µs TSSOP8 SMD Description

Micropower dual CMOS voltage comparator

Parameter

Channels
2
R2R
No
Input offset
1.2 mV
Input bias
0.001 pA
Icc/ Channel
9 µA
Response time
2.2 µs
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
19.2 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?