Cart

TS3431CILT

ST TS3431CILT

image shown is a representation only

ST

ADJ V-REF 1,24-24V 0,2% SOT23-3
Supplier: STMicroelectronics
Matchcode: TS3431CILT
Rutronik No.: ICSPR8237
Unit Pack: 1
MOQ: 1
package: SOT23-3
Packaging: REEL
Topseller
In Stock
0.1977 $
0.20 $

Prices

1 0.1977 $
6,000 0.1933 $
12,000 0.1889 $
18,000 0.1845 $
24,000 0.1812 $

ADJ V-REF 1,24-24V 0,2% SOT23-3 Description

1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE

Parameter

V out
24 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?