Cart

TS339IPT

ST TS339IPT

image shown is a representation only

ST

4xComp 2.5µs TSSOP14 SMD
Supplier: STMicroelectronics
Matchcode: TS339IPT NPI
Rutronik No.: ICKOMP4698
Unit Pack: 2500
MOQ: 5000
package: TSSOP14
Packaging: REEL
On request
0.3692 $
1,846.00 $

Prices

5,000 0.3692 $
10,000 0.3633 $
15,000 0.3486 $
20,000 0.3367 $

4xComp 2.5µs TSSOP14 SMD Description

Micropower quad CMOS voltage comparator

Parameter

Channels
4
R2R
No
Input offset
1.4 mV
Input bias
0.001 pA
Icc/ Channel
40 µA
Response time
2.5 µs
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?