TS339CDT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TS339CDT
Rutronik No.: ICKOMP4697
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
Topseller
4xComp 2.5µs SO14 SMD Description
Micropower quad CMOS voltage comparator
Parameter
- Channels
- 4
- R2R
- No
- Input offset
- 1.4 mV
- Input bias
- 0.001 pA
- Icc/ Channel
- 40 µA
- Response time
- 2.5 µs
- Vcc(min)
- 2.7 V
- Vcc(max)
- 16 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SO14
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 27 weeks