Cart

TS334IPT

ST TS334IPT

image shown is a representation only

ST

4xComp 0,54µs TSSOP14 SMD
Supplier: STMicroelectronics
Matchcode: TS334IPT
Rutronik No.: ICKOMP4759
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
On request
0.6176 $
1,544.00 $

Prices

2,500 0.6176 $
5,000 0.5938 $
7,500 0.5843 $
10,000 0.5606 $
15,000 0.5416 $

4xComp 0,54µs TSSOP14 SMD Description

Micropower low-voltage rail-to-rail comparator

Parameter

Response time
0.54 µs
Channels
4
Package
TSSOP14
R2R
Yes
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.5 mV
Input bias
0.025 pA
Icc/ Channel
20 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?