Cart

TS334IPT

ST TS334IPT

image shown is a representation only

ST

4xComp 0,54µs TSSOP14 SMD
Supplier: STMicroelectronics
Matchcode: TS334IPT
Rutronik No.: ICKOMP4759
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.355 $
887.50 $

Prices

2,500 0.355 $
5,000 0.3296 $

4xComp 0,54µs TSSOP14 SMD Description

Micropower low-voltage rail-to-rail comparator

Parameter

Channels
4
R2R
Yes
Input offset
0.5 mV
Input bias
0.025 pA
Icc/ Channel
20 µA
Response time
0.54 µs
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?