Cart

TS321ILT

ST

1xOP 0.8MHz 0.4V/us SOT23-5_SMD
Supplier: STMicroelectronics
Matchcode: TS321ILT
Rutronik No.: ICOP7375
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
Topseller
On request
0.115 $
690.00 $

Prices

6,000 0.115 $
12,000 0.1139 $
30,000 0.1128 $

1xOP 0.8MHz 0.4V/us SOT23-5_SMD Description

Single LM324, LM358 enhanced version in sot23-5 package

Parameter

Channels
No
Optimisation
No
R2R
0.8
Shutdown
0.4
GBW
0.5 MHz
Slew rate
20000 V/µs
Input bias
40 pA
Offset drift
300 µV/°C
Noise
40 nV/rtHz
Vcc(min)
3 V
Vcc(max)
30 V
Top(max)
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?