Cart

TS3022IDT

ST TS3022IDT

image shown is a representation only

ST

2xComp 0,038µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: TS3022IDT
Rutronik No.: ICKOMP4669
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
1.11 $
2,775.00 $

2xComp 0,038µs SO8 SMD Description

Rail-to-Rail 1.8V High-Speed Micropower Comparators

Parameter

Response time
0.038 µs
Channels
2
Package
SO8
R2R
Yes
Vcc(min)
1.8 V
Vcc(max)
5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.5 mV
Input bias
86 pA
Icc/ Channel
73 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?