Cart

TS3011ILT

ST TS3011ILT

image shown is a representation only

ST

1xComp 0,008µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TS3011ILT
Rutronik No.: ICKOMP4636
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
1.27 $
3,810.00 $

1xComp 0,008µs SOT23-5 SMD Description

Rail-to-rail high-speed comparator

Parameter

Response time
0.008 µs
Channels
1
Package
SOT23-5
R2R
Yes
Vcc(min)
2.2 V
Vcc(max)
5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
-0,2 mV
Input bias
0.001 pA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?