Cart

TS27M2IDT

ST TS27M2IDT

image shown is a representation only

ST

2xOP 1MHz 0,6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS27M2IDT NPI
Rutronik No.: ICOP5736
Unit Pack: 1
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.2443 $
1,221.50 $

Prices

5,000 0.2443 $
10,000 0.2357 $
15,000 0.2221 $
20,000 0.2101 $

2xOP 1MHz 0,6V/µs SO8 _SMD Description

Micropower, high voltage CMOS op-amp

Parameter

Channels
2
Optimisation
MicroPower
R2R
No
Shutdown
No
GBW
1 MHz
Slew rate
0.6 V/µs
Input offset
1.1 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
38 nV/rtHz
Icc/ Channel
150 µA
Output current
45 mA
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?