Cart

TS27L4IDT

ST TS27L4IDT

image shown is a representation only

ST

4xOP 0.1MHz 0,04V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TS27L4IDT NPI
Rutronik No.: ICOP5713
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2455 $
1,227.50 $

Prices

5,000 0.2455 $
10,000 0.233 $
50,000 0.2247 $

4xOP 0.1MHz 0,04V/µs SO14 _SMD Description

Micropower, high voltage CMOS op-amp

Parameter

Channels
4
Optimisation
LowCost
R2R
No
Shutdown
No
GBW
0.1 MHz
Slew rate
0.04 V/µs
Input offset
1.1 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
68 nV/rtHz
Icc/ Channel
10 µA
Output current
45 mA
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?