Cart

TS27L4ACPT

ST TS27L4ACPT

image shown is a representation only

ST

4xOP 0.1MHz 0,04V/µs TSOP14_SMD
Supplier: STMicroelectronics
Matchcode: TS27L4ACPT NPI
Rutronik No.: ICOP6919
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
On request
0.2704 $
676.00 $

Prices

2,500 0.2704 $
5,000 0.2578 $
7,500 0.2488 $
12,500 0.2343 $
17,500 0.2217 $

4xOP 0.1MHz 0,04V/µs TSOP14_SMD Description

Micropower, high voltage CMOS op-amp

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
0.1 MHz
Slew rate
0.04 V/µs
Input offset
1.1 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
68 nV/rtHz
Icc/ Channel
10 µA
Output current
45 mA
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?