Cart

TS272CPT

ST TS272CPT

image shown is a representation only

ST

2xOP 3.5MHz 5.5V/µs TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: TS272CPT NPI
Rutronik No.: ICOP6908
Unit Pack: 4000
MOQ: 8000
package: TSSOP8
Packaging: REEL
On request
0.1716 $
1,372.80 $

Prices

8,000 0.1716 $
16,000 0.17 $
24,000 0.1684 $
40,000 0.1652 $

2xOP 3.5MHz 5.5V/µs TSSOP8 _SMD Description

Micropower, wide range of input offset voltage

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
3.5 MHz
Slew rate
5.5 V/µs
Input offset
1.1 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
30 nV/rtHz
Icc/ Channel
1000 µA
Output current
45 mA
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
19.2 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?