TS272AIDT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TS272AIDT
Rutronik No.: ICOP6903
Unit Pack: 1
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
2xOP 3.5MHz 5.5V/µs SO8 _SMD Description
Micropower, wide range of input offset voltage
Parameter
- Channels
- 2
- Optimisation
- LowPower
- R2R
- No
- Shutdown
- No
- GBW
- 3.5 MHz
- Slew rate
- 5.5 V/µs
- Input offset
- 6.5 mV
- Input bias
- 1 pA
- Offset drift
- 2 µV/°C
- Noise
- 30 nV/rtHz
- Icc/ Channel
- 1000 µA
- Output current
- 45 mA
- Vcc(min)
- 3 V
- Vcc(max)
- 16 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- NO
- Package
- SO8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 16 weeks