Cart

TS2431AILT

ST TS2431AILT

image shown is a representation only

ST

ADJ V-REF 2,5-24V 1% SOT23-3L
Supplier: STMicroelectronics
Matchcode: TS2431AILT
Rutronik No.: ICREF1171
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
In Stock
0.0906 $
271.80 $

Prices

3,000 0.0906 $
6,000 0.0883 $
9,000 0.0868 $
18,000 0.0845 $
27,000 0.0823 $

Parameter

Top(min)
-40 °C
Top(max)
105 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?