Cart

TS1872AIYDT

ST TS1872AIYDT

image shown is a representation only

ST

2xOP 1,6MHz 0,6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS1872AIYDT NPI
Rutronik No.: ICOP6900
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.429 $
1,072.50 $

Prices

2,500 0.429 $
5,000 0.4212 $
7,500 0.4173 $
12,500 0.4134 $
17,500 0.4056 $

2xOP 1,6MHz 0,6V/µs SO8 _SMD Description

1.8V min. voltage supply, micropower

Parameter

Channels
2
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.6 MHz
Slew rate
0.6 V/µs
Input offset
0.1 mV
Input bias
40000 pA
Offset drift
2 µV/°C
Noise
27 nV/rtHz
Icc/ Channel
400 µA
Output current
80 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?