Cart

TS1851ILT

ST TS1851ILT

image shown is a representation only

ST

1xOP 530kHz 0,18V/µs SO23-5_SMD
Supplier: STMicroelectronics
Matchcode: TS1851ILT
Rutronik No.: ICOP6882
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
On request
0.212 $
1,272.00 $

Prices

6,000 0.212 $
12,000 0.2046 $
18,000 0.1927 $
24,000 0.1824 $
Article with this quantity is not orderable.

1xOP 530kHz 0,18V/µs SO23-5_SMD Description

1.8V min. voltage supply, micropower

Parameter

Channels
1
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
0.53 MHz
Slew rate
0.18 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
120 µA
Output current
48 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?