Cart

TPDV825RG

ST TPDV825RG

image shown is a representation only

ST

ALTERN. 25A 800V TOP3 INSULATED
Supplier: STMicroelectronics
Matchcode: TPDV825
Rutronik No.: TRIAC5156
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
Soon available
Obsolete Part
Supplier Last Time Buy: 10/03/2019
7.57 $
227.10 $

Prices

30 7.57 $
60 6.82 $
90 6.62 $
120 6.44 $
210 5.77 $
Article with this quantity is not orderable.

ALTERN. 25A 800V TOP3 INSULATED Description

25A high voltage Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
150 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?