Cart

TPDV1240RG

ST TPDV1240RG

image shown is a representation only

ST

ALTERN.40A 1200V TOP3 INSULAT.
Supplier: STMicroelectronics
Matchcode: TPDV1240
Rutronik No.: TRIAC4913
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
12.00 $
360.00 $

Prices

30 12.00 $
60 10.72 $

ALTERN.40A 1200V TOP3 INSULAT. Description

40A high-voltage Triacs

Parameter

I (TRMS) eff
40 A
U(RRM)
1200 V
Tab voltage
INSULATED
I(GT) max
200 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?