Cart

TN5050H-12WY

ST TN5050H-12WY

image shown is a representation only

ST

AUTO THYRISTOR 50A 1200V TO-247
Supplier: STMicroelectronics
Matchcode: TN5050H-12WY
Rutronik No.: TY5456
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request
4.18 $
2,508.00 $

AUTO THYRISTOR 50A 1200V TO-247 Description

 Available in TO-247 high power package, the TN5050H-12WY autograde is suitable in applications such as automotive / stationary battery charger, renewable energy generator, interruptible power supply, solid state relay, welding equipment and motor drive applications.


Its power switching, voltage robustness and power dissipation performances are the key features for functions such as a 80 A AC switch, an AC phasing inverter and an AC-DC controlled rectifier bridge.


The TN5050H-12WY is an automotive grade product and offers a superior performance in surge current handling, thermal cooling capabilities and overvoltage robustness.


Key Features


  • AEC-Q101 qualified
  • On-state current: 50 ARMS
  • Blocking voltage: +/- 1200 V
  • High static and dynamic commutation:
    • dI/dt = 200 A/μs
    • dV/dt = 1000 V/μs
  • IGT = 50 mA
  • ECOPACK®2 compliant component


Parameter

I (TRMS) eff
50 A
U(RRM)
1200 V
Tab voltage
NONINSULAT
I(GT) max
50 mA
Automotive
AEC-Q(101)
Package
TO247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?