Cart

TN5015H-6T

ST TN5015H-6T

image shown is a representation only

ST

THYRISTOR 50A 600V TO-220AB
Supplier: STMicroelectronics
Matchcode: TN5015H-6T
Rutronik No.: THYR90336
Unit Pack: 50
MOQ: 1000
package: TO-220AB
Packaging: TUBE
On request
0.9954 $
995.40 $

THYRISTOR 50A 600V TO-220AB Description

Packaged in a non-isolated TO-220AB, this device offers high thermal performance during operation of up to 50 A, thanks to a junction temperature of up to 150 °C.


Its noise immunity (dV/dt = 500 V/μs) trade-off versus gate triggering current (IGT = 15 mA) and its turn-on current rise (dI/dt = 100 A/μs) allow the design of robust and compact control circuits for voltage regulators in motorbikes and industrial drives, overvoltage crowbar protection, motor control circuits in power tools and kitchen appliances, and inrush current-limiting circuits.


Key Features


  • High junction temperature: Tj = 150 °C
  • High noise immunity up to 150 °C
  • Gate triggering current IGT = 15 mA
  • Peak off-state voltage VDRM/VRRM = 600 V
  • High turn-on current rise dI/dt = 100 A/µs
  • ECOPACK®2 compliant component


Parameter

I (TRMS) eff
50 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
15 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?