Cart

TN4015H-6T

ST TN4015H-6T

image shown is a representation only

ST

THYRISTOR 40A 600V TO-220AB
Supplier: STMicroelectronics
Matchcode: TN4015H-6T
Rutronik No.: THYR90340
Unit Pack: 50
MOQ: 2000
package: TO-220AB
Packaging: TUBE
On request
0.8284 $
1,656.80 $

THYRISTOR 40A 600V TO-220AB Description

The TN4015H-6T in non-isolated TO-220AB package offers high thermal performances up to 40 A, thanks to its junction temperature up to 150°C.


Its trade-off noise immunity (dV/dt = 500 V/μs) versus its gate triggering current (IGT = 15 mA) and its turn-on current rise (dI/dt = 100 A/μs) allows to design robust and compact control circuit for voltage regulator in motorbikes and industrial drives, overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits.


Key Features


  • High junction temperature : Tj = 150 °C
  • High noise immunity dV/dt = 500 V/µs up to 150 °C
  • Gate triggering current IGT = 15 mA
  • Off-state voltage 600 V VDRM/VRRM
  • High turn on current rise dI/dt = 100 A/µs
  • ECOPACK®2 compliant component


Parameter

I (TRMS) eff
40 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
15 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?