Cart

TN4015H-6I

ST TN4015H-6I

image shown is a representation only

ST

THYRISTOR 40A 600V TO-220AB
Supplier: STMicroelectronics
Matchcode: TN4015H-6I
Rutronik No.: THYR90341
Unit Pack: 50
MOQ: 1000
package: TO220AB
Packaging: TUBE
On request
0.9211 $
921.10 $

Parameter

I (TRMS) eff
40 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
15 mA
Automotive
NO
Package
TO220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?