Cart

TN2010H-6T

ST TN2010H-6T

image shown is a representation only

ST

THYRISTOR 20A 600V TO220
Supplier: STMicroelectronics
Matchcode: TN2010H-6T
Rutronik No.: THYR90335
Unit Pack: 1
MOQ: 1
package: TO220
Packaging: REEL
Best Choice
In Stock
0.7322 $
0.73 $

Prices

1 0.7322 $
100 0.6589 $
200 0.6406 $
400 0.6223 $
750 0.5583 $

Parameter

I (TRMS) eff
20 A
U(RRM)
600 V
I(GT) max
10 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?