Cart

TN2010H-6G-TR

ST

THYRISTOR 20A 600V DOPAK
Supplier: STMicroelectronics
Matchcode: TN2010H-6G
Rutronik No.: THYR90334
Unit Pack: 1
MOQ: 1
package: DOPAK
Packaging: REEL
Best Choice
In Stock
0.7469 $
0.75 $

Prices

1 0.7469 $
2,000 0.6722 $
3,000 0.6536 $
4,000 0.6349 $
5,000 0.5695 $

Parameter

I (TRMS) eff
20 A
U(RRM)
600 V
I(GT) max
10 mA
Automotive
NO
Package
DOPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?