Cart

TN1215-600G-TR

ST TN1215-600G-TR

image shown is a representation only

ST

THYRISTOR 12A 600V D2PAK
Supplier: STMicroelectronics
Matchcode: TN1215-600G
Rutronik No.: TY5211
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.972 $
1,944.00 $

Prices

2,000 0.972 $
4,000 0.918 $
6,000 0.7965 $

THYRISTOR 12A 600V D2PAK Description

The standard 12 A SCR series is suitable to fit all modes of control, found in applications such as overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits, capacitive discharge ignition and voltage regulation circuits.


Available in through-hole or surface-mount packages, they provide an optimized performance in a limited space.


Key Features


  • On-state RMS current, IT(RMS) 12 A
  • Repetitive peak off-state voltage, VDRM and VRRM 600 V, 800 V and 1000 V
  • Triggering gate current, IGT 5 mA or 15 mA

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
15 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?