Cart

TMMBAT43FILM

ST TMMBAT43FILM

image shown is a representation only

ST

SCHOTTKY-DIODE 30V 0,2A MINIMEL
Supplier: STMicroelectronics
Matchcode: TMMBAT43FILM
Rutronik No.: DSKY4799
Unit Pack: 2500
MOQ: 37500
package: MINIMELF
Packaging: REEL
Topseller
On request
0.0238 $
892.50 $

SCHOTTKY-DIODE 30V 0,2A MINIMEL Description

Small Signal Schottky Diode

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.33 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
4 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?