Cart

TMMBAT42FILM

ST TMMBAT42FILM

image shown is a representation only

ST

SCHOTTKY-DIODE 30V 0,2A MINIMEL
Supplier: STMicroelectronics
Matchcode: TMMBAT42FILM
Rutronik No.: DSKY4776
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
Topseller
In Stock
0.0235 $
58.75 $

Prices

2,500 0.0235 $
5,000 0.0216 $

SCHOTTKY-DIODE 30V 0,2A MINIMEL Description

Small Signal Schottky Diode

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.4 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
4 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?