Cart

TMMBAT41FILM

ST TMMBAT41FILM

image shown is a representation only

ST

SCHOTTKY-DIODE 100V 0,1A MMELF
Supplier: STMicroelectronics
Matchcode: TMMBAT41FILM
Rutronik No.: DSKY4068
Unit Pack: 2500
MOQ: 35000
package: MINIMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0216 $
756.00 $

SCHOTTKY-DIODE 100V 0,1A MMELF Description

Small Signal Schottky Diode

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
0.45 V
I(FSM)
0.75 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
MINIMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?