Cart

TMMBAT41FILM

ST TMMBAT41FILM

image shown is a representation only

ST

SCHOTTKY-DIODE 100V 0,1A MMELF
Supplier: STMicroelectronics
Matchcode: TMMBAT41FILM
Rutronik No.: DSKY4790
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
Topseller
In Stock
0.0287 $
71.75 $

Prices

2,500 0.0287 $
5,000 0.0274 $
10,000 0.0268 $
17,500 0.0254 $
35,000 0.0242 $

SCHOTTKY-DIODE 100V 0,1A MMELF Description

Small Signal Schottky Diode

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.75 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?