Cart

TMBAT49FILM

ST TMBAT49FILM

image shown is a representation only

ST

SCHOTTKY-DIODE 80V 0,5A MELF
Supplier: STMicroelectronics
Matchcode: TMBAT49FILM
Rutronik No.: DSKYS5017
Unit Pack: 1500
MOQ: 1500
package: MELF
Packaging: REEL
In Stock
0.116 $
174.00 $

Prices

1,500 0.116 $
3,000 0.111 $
4,500 0.1085 $
7,500 0.1027 $
10,500 0.0978 $

SCHOTTKY-DIODE 80V 0,5A MELF Description

Small Signal Schottky Diode

Parameter

V(RRM)
80 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.42 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
10 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?