Cart

TLVH431LIL3T

ST TLVH431LIL3T

image shown is a representation only

ST

ADJ V-REF 1,24-18V 1,5% SOT23
Supplier: STMicroelectronics
Matchcode: TLVH431LIL3T
Rutronik No.: ICREF1057
Unit Pack: 3000
MOQ: 9000
package: SOT23-3
Packaging: REEL
On request
0.0619 $
557.10 $

Prices

9,000 0.0619 $
27,000 0.0613 $

ADJ V-REF 1,24-18V 1,5% SOT23 Description

Programmable Shunt Voltage Reference

Parameter

V out
18 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?