Cart

TLVH431BIL3T

ST TLVH431BIL3T

image shown is a representation only

ST

ADJ V-REF 1,24-18V 0,25% SOT23
Supplier: STMicroelectronics
Matchcode: TLVH431BIL3T
Rutronik No.: ICSPR9163
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
In Stock
0.138 $
414.00 $

Prices

3,000 0.138 $
6,000 0.1349 $
12,000 0.1319 $
18,000 0.1288 $
24,000 0.1265 $

ADJ V-REF 1,24-18V 0,25% SOT23 Description

Programmable Shunt Voltage Reference

Parameter

Accuracy
0.1 mV
V out
18 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?