Cart

TLVH431AICT

ST

ADJ V-REF 1,24-18V 0,5% SOT323
Supplier: STMicroelectronics
Matchcode: TLVH431AICT
Rutronik No.: ICSPR9320
Unit Pack: 3000
MOQ: 6000
package: SOT323-6
Packaging: REEL
On request
0.0671 $
402.60 $

Prices

6,000 0.0671 $
12,000 0.0659 $
24,000 0.0652 $

ADJ V-REF 1,24-18V 0,5% SOT323 Description

Programmable Shunt Voltage Reference

Parameter

Accuracy
0.1 mV
Drift
100 ppm/°C
V out
18 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT323-6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?