Cart

TL431IYDT

ST TL431IYDT

image shown is a representation only

ST

ADJ V-REF 2,5-36V 2,0% SO8
Supplier: STMicroelectronics
Matchcode: TL431IYDT
Rutronik No.: ICREF1138
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
0.091 $
227.50 $

Prices

2,500 0.091 $
5,000 0.0788 $
7,500 0.0781 $
20,000 0.0773 $

ADJ V-REF 2,5-36V 2,0% SO8 Description

Programmable Voltage Reference

Parameter

Accuracy
-40 mV
Drift
125 ppm/°C
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?