TL431IDT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TL431IDT
Rutronik No.: ICSPR8262
Unit Pack: 2500
MOQ: 12500
package: SO8
Packaging: REEL
Topseller
ADJ V-REF 2,5-36V 2,0% SO8 Description
Programmable Voltage Reference
Parameter
- V out
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- NO
- Package
- SO8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 12 weeks