Cart

TL431CZT

ST TL431CZT

image shown is a representation only

ST

ADJ V-REF 2,5-36V 2,0% TO92
Supplier: STMicroelectronics
Matchcode: TL431CZT
Rutronik No.: ICSPR8260
Unit Pack: 2000
MOQ: 16000
package: TO92
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0557 $
891.20 $

Prices

16,000 0.0557 $
50,000 0.0536 $

ADJ V-REF 2,5-36V 2,0% TO92 Description

Programmable Voltage Reference

Parameter

Vout
36 V
T(A)min
0 °C
T(A)max
70 °C
Automotive
NO
Package
TO92
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?