Cart

TL431CDT

ST TL431CDT

image shown is a representation only

ST

ADJ V-REF 2,5-36V 2,0% SO8
Supplier: STMicroelectronics
Matchcode: TL431CDT
Rutronik No.: ICSPR8257
Unit Pack: 2500
MOQ: 17500
package: SO8
Packaging: REEL
On request
0.0453 $
792.75 $

ADJ V-REF 2,5-36V 2,0% SO8 Description

Programmable Voltage Reference

Parameter

V out
36 V
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?