Cart

TL084CDT

ST

4xOP 4MHz 16V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TL084CDT
Rutronik No.: ICOP7362
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Topseller
In Stock
On request
On request

4xOP 4MHz 16V/µs SO14 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
4
R2R
No
Shutdown
No
GBW
4 MHz
Slew rate
16 V/µs
Input offset
3 mV
Input bias
30 pA
Offset drift
10 µV/°C
Noise
15 nV/rtHz
Icc/ Channel
1400 µA
Output current
40 mA
Vcc(min)
6 V
Vcc(max)
36 V
Top(max)
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?