Cart

TL084CD

ST TL084CD

image shown is a representation only

ST

4xOP 4MHz 16V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TL084CD
Rutronik No.: ICOP5624
Unit Pack: 50
MOQ: 50
package: SO14
Packaging: TUBE
Topseller
In Stock
0.1361 $
6.81 $

Prices

50 0.1361 $
100 0.1297 $
350 0.1252 $
800 0.1179 $
2,000 0.1116 $

4xOP 4MHz 16V/µs SO14 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
4
R2R
No
Shutdown
No
GBW
4 MHz
Slew rate
16 V/µs
Input offset
3 mV
Input bias
30 pA
Offset drift
10 µV/°C
Noise
15 nV/rtHz
Icc/ Channel
1400 µA
Output current
40 mA
Vcc(min)
6 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?