Cart

TL084BCDT

ST TL084BCDT

image shown is a representation only

ST

4xOP 4MHz 16V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TL084BCDT
Rutronik No.: ICOP4406
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
In Stock
1.73 $
4,325.00 $

Prices

2,500 1.73 $
5,000 1.65 $
10,000 1.59 $
15,000 1.50 $
20,000 1.42 $

4xOP 4MHz 16V/µs SO14 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
4
R2R
No
Shutdown
No
GBW
4 MHz
Slew rate
16 V/µs
Input offset
3 mV
Input bias
20000 pA
Offset drift
10 µV/°C
Noise
15 nV/rtHz
Icc/ Channel
1400 µA
Output current
40 mA
Vcc(min)
6 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?