Cart

TL074CN

ST TL074CN

image shown is a representation only

ST

4xOP 3MHz 13V/µs DIP14 _THT
Supplier: STMicroelectronics
Matchcode: TL074CN TD
Rutronik No.: ICOP4929
Unit Pack: 25
MOQ: 5000
package: DIP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1226 $
613.00 $
Obsolete article with this quantity is not orderable.

Parameter

Channels
4
Optimisation
HighSpeed
R2R
No
Shutdown
No
GBW
3 MHz
Slew rate
13 V/µs
Input offset
3 mV
Input bias
30 pA
Offset drift
10 µV/°C
Noise
15 nV/rtHz
Icc/ Channel
1400 µA
Output current
40 mA
Vcc(min)
3 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
THT
Footprint
149.92 mm²
Automotive
NO
Package
DIP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
B
Supplier Leadtime
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?