Cart

TL074ACDT

ST TL074ACDT

image shown is a representation only

ST

4xOP 3MHz 16V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TL074ACDT
Rutronik No.: ICOP6992
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1932 $
966.00 $

Prices

5,000 0.1932 $
10,000 0.1834 $
50,000 0.1768 $

4xOP 3MHz 16V/µs SO14 _SMD Description

JFET inputs, low input bias current

Parameter

Slew rate
16 V/µs
Channels
4
Package
SO14
Optimisation
LowNoise
R2R
No
Vcc(min)
6 V
Shutdown
No
Vcc(max)
36 V
GBW
3 MHz
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Input offset
3 mV
Noise
15 nV/rtHz
Input bias
30 pA
Offset drift
10 µV/°C
Icc/ Channel
1400 µA
Output current
60 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
49.59 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?