Cart

TL072CD

ST TL072CD

image shown is a representation only

ST

2xOP 4MHz 16V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TL072CD
Rutronik No.: ICOP5824
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
In Stock
0.12 $
12.00 $

Prices

100 0.12 $
300 0.1144 $
600 0.1104 $
1,300 0.104 $
3,000 0.0984 $

2xOP 4MHz 16V/µs SO8 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
2
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
4 MHz
Slew rate
16 V/µs
Input offset
3 mV
Input bias
20 pA
Offset drift
10 µV/°C
Noise
15 nV/rtHz
Icc/ Channel
1400 µA
Output current
60 mA
Vcc(min)
3 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?