TL071CDT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TL071CDT
Rutronik No.: ICOP4846
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
1xOP 4MHz 16V/µs SO8 _SMD Description
JFET inputs, low input bias current
Parameter
- Slew rate
- 16 V/µs
- Channels
- 1
- Package
- SO8
- Optimisation
- LowNoise
- R2R
- No
- Vcc(min)
- 3 V
- Shutdown
- No
- Vcc(max)
- 36 V
- GBW
- 4 MHz
- Automotive
- NO
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Input offset
- 3 mV
- Noise
- 15 nV/rtHz
- Input bias
- 20 pA
- Offset drift
- 10 µV/°C
- Icc/ Channel
- 1400 µA
- Output current
- 40 mA
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 29.4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- ABC-Code
- B
- Supplier Lead time
- 27 weeks