Cart

TL064IDT

ST TL064IDT

image shown is a representation only

ST

4xOP 1MHz 3.5V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TL064IDT
Rutronik No.: ICOP5983
Unit Pack: 2500
MOQ: 7500
package: SO14
Packaging: REEL
Topseller
On request
0.1782 $
1,336.50 $

Prices

7,500 0.1782 $
15,000 0.1709 $
22,500 0.1651 $

4xOP 1MHz 3.5V/µs SO14 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1 MHz
Slew rate
3.5 V/µs
Input offset
3 mV
Input bias
30 pA
Offset drift
10 µV/°C
Noise
42 nV/rtHz
Icc/ Channel
200 µA
Vcc(min)
6 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?