Cart

TL064CD

ST TL064CD

image shown is a representation only

ST

4xOP 1MHz 3.5V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TL064CD
Rutronik No.: ICOP4197
Unit Pack: 50
MOQ: 7000
package: SO14
Packaging: TUBE
Topseller
On request
0.1201 $
840.70 $

4xOP 1MHz 3.5V/µs SO14 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1 MHz
Slew rate
3.5 V/µs
Input offset
3 mV
Input bias
30 pA
Offset drift
10 µV/°C
Noise
42 nV/rtHz
Icc/ Channel
200 µA
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
54.25 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?