Cart

TL064ACDT

ST TL064ACDT

image shown is a representation only

ST

4xOP 1MHz 3,5V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TL064ACDT
Rutronik No.: ICOP4998
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
In Stock
0.2269 $
567.25 $

Prices

2,500 0.2269 $
5,000 0.2163 $
10,000 0.2087 $
15,000 0.1966 $
20,000 0.1861 $

4xOP 1MHz 3,5V/µs SO14 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1 MHz
Slew rate
3.5 V/µs
Input offset
3 mV
Input bias
30 pA
Offset drift
10 µV/°C
Icc/ Channel
200 µA
Vcc(min)
6 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?