Cart

TL062CD

ST TL062CD

image shown is a representation only

ST

2xOP 1MHz 3.5V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TL062CD
Rutronik No.: ICOP4235
Unit Pack: 100
MOQ: 8000
package: SO8
Packaging: TUBE
Topseller
On request
0.0965 $
772.00 $

2xOP 1MHz 3.5V/µs SO8 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1 MHz
Slew rate
3.5 V/µs
Input offset
3 mV
Input bias
30 pA
Offset drift
10 µV/°C
Noise
42 nV/rtHz
Icc/ Channel
200 µA
Vcc(min)
6 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?