Cart

TIP35C

ST TIP35C

image shown is a representation only

ST

NPN TRANSISTOR 100V 25A TO247
Supplier: STMicroelectronics
Matchcode: TIP35C
Rutronik No.: TDSTD3900
Unit Pack: 30
MOQ: 1800
package: TO247
Packaging: TUBE
On request
0.9283 $
1,670.94 $

NPN TRANSISTOR 100V 25A TO247 Description

Complementary power transistors

Parameter

Package
TO247
Polarisation
NPN
I(C)
25 A
V(CEO)
100 V
Current gain
50
P(tot)
125 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?